Reference Only

MS3106F18-4PW

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3106F18-4PW

TTI Part:
MS3106F18-4PW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions20 Position
Contact GenderPin (Male)
Insert Arrangement18-04
ProductConnectors
Shell Size18
Shell StyleStraight
Mounting StylePanel
Contact PlatingSilver
Contact MaterialBrass
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingCadmium
SubcategoryCircular Connectors
Wire Gauge16 AWG to 4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

244 Can be Built
Build Time: 15 Days
244 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.91$74.91
$56.26$562.60
$49.64$1,241.00
$44.41$2,220.50
$38.95$3,895.00
Need more?
Sign in to add projects and notes