Reference Only

MS3106E20-7SW

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3106E20-7SW

TTI Part:
MS3106E20-7SW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderSocket (Female)
Insert Arrangement20-07
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-5015
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

77 Can be Built
Build Time: 15 Days
77 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.14$92.14
$68.45$342.25
$67.77$677.70
$64.99$1,624.75
$56.87$2,843.50
$56.30$5,630.00
Need more?

My Notes

Sign into see notes.