Reference Only

MS3106E18-9S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
024271-0018

TTI Part:
MS3106E18-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement18-09
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-C-5015
Termination StyleSolder
Mounting StylePanel
Current Rating22 A
Contact MaterialCopper Alloy
SeriesCA / 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
SubcategoryCircular Connectors
Part # Aliases024271-0018

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

43 Can be Built
Build Time: 15 Days
43 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.99$54.99
$54.45$5,445.00
$53.91$13,477.50
Need more?

My Notes

Sign into see notes.