Reference Only

MS3102R18-1P

Circular MIL Spec Connector ER 10C 10#16 SKT RECP BOX

Manufacturer:

Mfr Part:
024252-0001 R

TTI Part:
MS3102R18-1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleBox Mount
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024252-0001 R

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,052 Can be Built
Build Time: 15 Days
1,052 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.10$27.10
$15.19$75.95
$15.03$375.75
$14.87$743.50
$14.71$1,471.00
$14.56$3,640.00
$14.40$7,200.00
$14.25$14,250.00
Need more?

My Notes

Sign into see notes.