Reference Only
MS3102R16S-1PZ
Circular MIL Spec Connector
Datasheet
MS3102R16S-1PZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Box Mount | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,774 Can be Built
Build Time: 15 Days
1,774 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.29 | $35.29 | |
| $23.25 | $116.25 | |
| $20.24 | $202.40 | |
| $18.34 | $458.50 | |
| $17.92 | $896.00 | |
| $17.62 | $1,762.00 | |
| $17.31 | $4,327.50 |
Need more?
My Notes
Sign into see notes.