Reference Only

MS3102R16-10P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
024251-0015 R

TTI Part:
MS3102R16-10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleBox Mount
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024251-0015 R

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

784 Can be Built
Build Time: 15 Days
784 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.15$37.15
$26.02$130.10
$24.40$244.00
$23.85$596.25
$23.35$1,167.50
$19.41$1,941.00
$16.98$4,245.00
Need more?

My Notes

Sign into see notes.