Reference Only

MS3102E32-15SY

Circular MIL Spec Connector ER 8C 6#12 2#0 SKT RECP BOX

Manufacturer:

Mfr Part:
024257-0012 Y

TTI Part:
MS3102E32-15SY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleBox Mount
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024257-0012 Y

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

18 Can be Built
Build Time: 15 Days
18 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.78$3,489.00
$69.09$6,909.00
$68.41$17,102.50
Need more?
Sign in to add projects and notes