Reference Only

MS3102E24-12P

Circular MIL Spec Connector ER 5C 3#12 2#4 PIN RECP LINE

Manufacturer:

Mfr Part:
024255-0039

TTI Part:
MS3102E24-12P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement24-12
ProductReceptacles
Shell Size24
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating41 A, 135 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024255-0039

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

119 Can be Built
Build Time: 15 Days
119 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.59$35.59
$31.15$3,115.00
$30.84$7,710.00
Need more?

My Notes

Sign into see notes.