Reference Only

MS3102E18-4PZ

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3102E18-4PZ

TTI Part:
MS3102E18-4PZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleBox Mount
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

804 Can be Built
Build Time: 15 Days
804 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.94$25.94
$15.32$153.20
$14.01$350.25
$12.53$626.50
$10.99$1,099.00
Need more?
Sign in to add projects and notes