Reference Only

MS3101F28-12S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3101F28-12S

TTI Part:
MS3101F28-12S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderSocket (Female)
Insert Arrangement28-12
ProductReceptacles
Shell Size28
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

21 Can be Built
Build Time: 15 Days
21 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.62$169.62
$133.01$1,330.10
$102.32$2,558.00
$101.30$5,065.00
Need more?
Sign in to add projects and notes