Reference Only

MS3101F10SL-3P

Circular MIL Spec Connector ER 3C 3#16S SKT RECP LINE

Manufacturer:

Mfr Part:
024226-0003 F

TTI Part:
MS3101F10SL-3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleIn-Line
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024226-0003 F

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

827 Can be Built
Build Time: 15 Days
827 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.28$47.28
$41.37$4,137.00
$40.96$10,240.00
Need more?
Sign in to add projects and notes