Reference Only

MS3101E14S-9S

Circular MIL Spec Connector ER 2C 2#16S PIN RECP LINE

Manufacturer:

Mfr Part:
024229-0026

TTI Part:
MS3101E14S-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleIn-Line
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024229-0026

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

506 Can be Built
Build Time: 15 Days
506 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.58$39.58
$34.63$3,463.00
$34.29$8,572.50
Need more?

My Notes

Sign into see notes.