Reference Only

MS3101E10SL-3P

Circular MIL Spec Connector ER 3C 3#16S SKT RECP WALL

Manufacturer:

Mfr Part:
024226-0003

TTI Part:
MS3101E10SL-3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleIn-Line
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024226-0003

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

632 Can be Built
Build Time: 15 Days
632 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.91$28.91
$27.92$2,792.00
$26.61$6,652.50
Need more?
Sign in to add projects and notes