MKJ4A7F10-26SA ITT Cannon

MKJ4A7F10-26SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MKJ4A7F10-26SA

TTI Part:
MKJ4A7F10-26SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
Mounting StylePanel
SeriesCircular
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases155247-0001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$230.10$5,752.50
$227.82$11,391.00
$225.57$22,557.00
$223.33$55,832.50
Need more?

My Notes

Sign into see notes.