Reference Only
MKJ4A1Z6-6SC-K140
Circular MIL Spec Connector IN-LINE RECEPTACLE, BANDED
Datasheet
155900-0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | In-Line | |
| Mounting Style | Cable | |
| Series | MKJ Warrior | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 155900-0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
22,892In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.33 | $74.33 | |
| $70.67 | $706.70 | |
| $68.79 | $1,719.75 | |
| $67.03 | $3,351.50 | |
| $66.89 | $6,689.00 |
Need more?
My Notes
Sign into see notes.