Reference Only

MKJ3A6F7-10PN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MKJ3A6F7-10PN

TTI Part:
MKJ3A6F7-10PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement07-10
ProductPlugs
Shell Size7
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
SeriesMKJ3
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating500 VAC
Wire Gauge28 AWG to 22 AWG
Part # Aliases155322-0001

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.36$3,184.00
$110.52$5,526.00
$98.92$9,892.00
$94.11$23,527.50
Need more?

My Notes

Sign into see notes.