MKJ1B6F9-4PA ITT Cannon

MKJ1B6F9-4PA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MKJ1B6F9-4PA

TTI Part:
MKJ1B6F9-4PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement09-04
ProductPlugs
Shell Size9
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.8 kVAC
Wire Gauge20 AWG to 16 AWG
Part # Aliases155643-0500

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.40$4,360.00
$172.67$8,633.50
$170.97$17,097.00
$169.27$42,317.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes