
MKJ1A7F7-10SA
Circular MIL Spec Connector
Datasheet
MKJ1A7F7-10SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 07-10 | |
| MIL Type | MIL-DTL-38999 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 10 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | MKJ1 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 7 | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 500 VAC | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Part # Aliases | 155142-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
589In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.46 | $112.46 | |
| $111.35 | $779.45 | |
| $110.25 | $1,433.25 | |
| $109.16 | $2,729.00 | |
| $108.07 | $5,403.50 | |
| $105.23 | $10,523.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes