
MKJ1A6F7-10PA
Circular MIL Spec Connector
Datasheet
MKJ1A6F7-10PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 07-10 | |
| MIL Type | MIL-DTL-38999 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 10 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | MKJ1 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 7 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 500 VAC | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Part # Aliases | 155122-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.81 | $149.81 | |
| $148.33 | $741.65 | |
| $141.06 | $1,410.60 | |
| $139.66 | $3,491.50 | |
| $135.43 | $6,771.50 | |
| $121.39 | $12,139.00 | |
| $117.58 | $29,395.00 | |
| $116.42 | $58,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes