MKJ1A6F10-26PA ITT Cannon

MKJ1A6F10-26PA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MKJ1A6F10-26PA

TTI Part:
MKJ1A6F10-26PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderPin (Male)
Insert Arrangement10-26
ProductPlugs
Shell Size10
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating500 VAC
Wire Gauge28 AWG to 22 AWG
Part # Aliases155127-0041

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

238In Stock

62 expected 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.81$181.81
$180.01$1,260.07
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes