Reference Only

MDM-9SCBRP

D-Sub Micro-D Connectors MICRO 9 F PC R/A JACKP

Manufacturer:

Mfr Part:
096511-0213

TTI Part:
MDM-9SCBRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096511-0213

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9); Lead (7439-92-1)

Documents

EDA / CAD Models

96In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$141.59$141.59
$137.44$687.20
$118.02$1,180.20
$116.84$2,336.80
$105.37$5,268.50
$102.63$10,263.00
Need more?
Sign in to add projects and notes