
MDM-9PH003M7
D-Sub Micro-D Connectors MICRO 9 M 18" RBW JACKP
Datasheet
MDM-9PH003M7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096510-0867 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
125In Stock
125 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.98 | $205.98 | |
| $203.94 | $611.82 | |
| $201.92 | $1,009.60 | |
| $168.77 | $1,687.70 | |
| $163.30 | $4,082.50 | |
| $156.33 | $7,816.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes