Reference Only

MDM-9PH003L

D-Sub Micro-D Connectors Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp

Manufacturer:

Mfr Part:
MDM-9PH003L

TTI Part:
MDM-9PH003L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StylePanel
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096510-0074

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.80$1,358.00
$111.35$5,567.50
$110.25$11,025.00
$109.16$27,290.00
$108.08$54,040.00
$107.01$107,010.00
Need more?
Sign in to add projects and notes