Reference Only
MDM-9PH003B
D-Sub Micro-D Connectors MICRO 9 M 18" RBW
Datasheet
096510-0040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096510-0040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
81In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.77 | $92.77 | |
| $77.37 | $154.74 | |
| $76.60 | $383.00 | |
| $75.83 | $758.30 | |
| $75.07 | $1,876.75 | |
| $74.32 | $3,716.00 | |
| $73.57 | $7,357.00 | |
| $72.83 | $14,566.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes