Reference Only
MDM-9PCBRP
D-Sub Micro-D Connectors MICRO 9 M PC R/A JACKP
Datasheet
096510-0229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096510-0229 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.32 | $128.32 | |
| $111.57 | $1,115.70 | |
| $110.47 | $2,761.75 | |
| $109.37 | $5,468.50 | |
| $108.29 | $10,829.00 | |
| $97.87 | $24,467.50 | |
| $92.74 | $46,370.00 | |
| $91.82 | $91,820.00 |
Need more?
My Notes
Sign into see notes.