
MDM-9PCBR
D-Sub Micro-D Connectors MICRO 9 M PC R/A
Datasheet
MDM-9PCBR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096510-0209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.31 | $134.31 | |
| $128.39 | $1,283.90 | |
| $125.52 | $3,138.00 | |
| $123.50 | $6,175.00 | |
| $121.88 | $12,188.00 |
Need more?
My Notes
Sign into see notes.