Reference Only
MDM-9PBSP
D-Sub Micro-D Connectors
Datasheet
096510-0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096510-0111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
255In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.86 | $145.86 | |
| $144.41 | $433.23 | |
| $142.97 | $714.85 | |
| $141.54 | $1,415.40 | |
| $140.13 | $3,503.25 | |
| $132.01 | $6,600.50 | |
| $107.32 | $10,732.00 |
Need more?
My Notes
Sign into see notes.