Reference Only

MDM-51SCBRP

D-Sub Micro-D Connectors MICRO 51 F PC R/A JACKP

Manufacturer:

Mfr Part:
096523-0338

TTI Part:
MDM-51SCBRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions51 Position
Number of Rows3 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingEach
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096523-0338

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$461.35$461.35
$429.50$2,147.50
$425.25$4,252.50
$421.04$10,526.00
$416.87$20,843.50
$412.74$41,274.00
$408.66$102,165.00
$404.61$202,305.00
Need more?

My Notes

Sign into see notes.