Reference Only

MDM-51PSB

D-Sub Micro-D Connectors MICRO 51 M SOD

Manufacturer:

Mfr Part:
096522-0037

TTI Part:
MDM-51PSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions51 Position
Number of Rows3 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096522-0037

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

156In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$278.24$278.24
$275.48$826.44
$261.76$2,617.60
$255.28$6,382.00
$235.08$11,754.00
$226.38$22,638.00
$219.38$54,845.00
Need more?

My Notes

Sign into see notes.