Reference Only
MDM-31SBSP
D-Sub Micro-D Connectors MICRO 31 F PC SOD JACKP
Datasheet
096519-0093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 31 Position | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Series | MDM | |
| Packaging | Each | |
| Gender | Female | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $362.29 | $3,622.90 | |
| $297.04 | $14,852.00 | |
| $265.41 | $26,541.00 | |
| $239.87 | $59,967.50 | |
| $221.92 | $110,960.00 | |
| $215.19 | $215,190.00 |
Need more?
Sign in to add projects and notes