Reference Only

MDM-25SSB

D-Sub Micro-D Connectors MDM-25SSB

Manufacturer:

Mfr Part:
096517-0038

TTI Part:
MDM-25SSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StylePanel
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096517-0038

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

215In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.52$191.52
$188.63$943.15
$173.63$1,736.30
$169.51$4,237.75
$162.06$8,103.00
Need more?

My Notes

Sign into see notes.