Reference Only

MDM-25SH006B

D-Sub Micro-D Connectors MICRO 25 F 36 RBW

Manufacturer:

Mfr Part:
096517-0166

TTI Part:
MDM-25SH006B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StylePanel
PackagingEach
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096517-0166

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$216.02$2,160.20
$177.12$8,856.00
$158.27$15,827.00
$143.02$35,755.00
$132.33$66,165.00
$128.31$128,310.00
Need more?
Sign in to add projects and notes