Reference Only
MDM-25SCBRP
D-Sub Micro-D Connectors MICRO 25 F P/C RA JACKP
Datasheet
096517-0215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096517-0215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
18In Stock
100 expected on from 02-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.82 | $309.82 | |
| $306.75 | $920.25 | |
| $252.04 | $1,260.20 | |
| $249.54 | $2,495.40 | |
| $247.07 | $6,176.75 | |
| $244.62 | $12,231.00 | |
| $242.20 | $24,220.00 | |
| $230.86 | $57,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes