Reference Only
MDM-21SCBRP
D-Sub Micro-D Connectors D Sub Connector, Micro D, Receptacle, MDM-PCB Series, 21 Contacts, Solder
Datasheet
096515-0161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 21 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096515-0161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $267.74 | $267.74 | |
| $265.08 | $795.24 | |
| $227.62 | $2,276.20 | |
| $214.76 | $5,369.00 | |
| $212.62 | $10,631.00 | |
| $210.51 | $21,051.00 | |
| $208.42 | $52,105.00 | |
| $206.34 | $103,170.00 |
Need more?
Sign in to add projects and notes