MDM-21PCBRP ITT Cannon

MDM-21PCBRP

D-Sub Micro-D Connectors MICRO 21 M PC R/A JACKP

Manufacturer:

Mfr Part:
MDM-21PCBRP

TTI Part:
MDM-21PCBRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StyleThrough Hole
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096514-0177

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$233.72$233.72
$231.40$694.20
$229.11$2,291.10
$226.84$5,671.00
$200.97$10,048.50
$193.56$19,356.00
$177.81$44,452.50
$176.05$88,025.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes