096513-0076 ITT Cannon

MDM-15SH003L

D-Sub Micro-D Connectors MICRO 15 F 18" RBW JACKS LP

Manufacturer:

Mfr Part:
096513-0076

TTI Part:
MDM-15SH003L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Mounting StylePanel
PackagingEach
Product TypeMicro-D D-Sub Connectors
SeriesMDM
SubcategoryD-Sub Connectors
Part # Aliases096513-0076

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.58$119.58
Need more?

My Notes

Sign into see notes.