
MDM-15PH003P
D-Sub Micro-D Connectors MICRO 15 M 18" RBW JACKP
Datasheet
096512-0060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096512-0060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.36 | $134.36 | |
| $133.02 | $665.10 | |
| $123.53 | $1,235.30 | |
| $115.84 | $2,896.00 | |
| $112.62 | $5,631.00 | |
| $111.50 | $11,150.00 | |
| $110.39 | $27,597.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.