019977-0004MF ITT Cannon

M85049/50-5F

Circular MIL Spec Connector DSUB DD METAL B/S 90 DGREE CAD

Manufacturer:

Mfr Part:
019977-0004MF

TTI Part:
M85049/50-5F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
SeriesKPT
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases019977-0004MF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC7326909890
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

125 expected 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.27$48.27
$40.22$402.20
$38.69$967.25
$38.29$1,914.50
$37.90$4,737.50
$37.52$9,380.00
Need more?

My Notes

Sign into see notes.