Reference Only
M83513/05-06
D-Sub Tools & Hardware Connector Accessories Low profile Slot Head Jack Screw Assembly
Datasheet
320-9508-027 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Series | M83513 | |
| Packaging | Each | |
| For Use With | M83513 Micro Connector | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | MIL-DTL-83513 | |
| Type | Microminiature Connector Hardware | |
| Part # Aliases | 320-9508-027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
416In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.03 | $16.03 | |
| $15.86 | $31.72 | |
| $15.69 | $78.45 | |
| $13.73 | $686.50 | |
| $12.75 | $1,275.00 | |
| $11.88 | $2,970.00 | |
| $11.67 | $5,835.00 | |
| $11.54 | $11,540.00 |
Need more?
Sign in to add projects and notes