Reference Only
M83513/05-03
D-Sub Tools & Hardware Jackscrew For Micro D (MDM) Connectors
Datasheet
320-9508-028 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Microminiature Connector Hardware | |
| For Use With | M83513 Micro Connector | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | M83513 | |
| Subcategory | D-Sub Connectors | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 320-9508-028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,603In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.00 | $22.00 | |
| $21.79 | $108.95 | |
| $19.62 | $196.20 | |
| $19.20 | $480.00 | |
| $18.79 | $939.50 | |
| $18.59 | $1,859.00 | |
| $17.79 | $4,447.50 |
Need more?
Sign in to add projects and notes