Reference Only
M83513/04-A04N
D-Sub MIL Spec Connectors MICRO 9C S /11 10CR 36" NI
Datasheet
154169-0013 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Microminiature Connectors | |
| Series | Micro | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle Connectors | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 154169-0013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
25In Stock
25 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.61 | $70.61 | |
| $69.91 | $209.73 | |
| $69.22 | $346.10 | |
| $53.82 | $538.20 | |
| $53.29 | $1,332.25 | |
| $51.55 | $2,577.50 | |
| $47.82 | $4,782.00 |
Need more?
Sign in to add projects and notes