Reference Only

M83513/03-F03C

D-Sub MIL Spec Connectors MICRO 37C P /11 10CR 18"

Manufacturer:

Mfr Part:
154180-0003 MS

TTI Part:
M83513/03-F03C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductMicrominiature Connectors
GenderMale
Number of Positions37 Position
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
SeriesMicro
PackagingEach
Contact MaterialCopper
Current Rating3 A
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TypePlug Connectors
Wire Gauge26 AWG
Part # Aliases154180-0003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

77In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.32$123.32
$122.09$610.45
$120.87$1,208.70
$119.67$2,991.75
$118.47$5,923.50
$117.29$11,729.00
Need more?
Sign in to add projects and notes