Reference Only
M83513/03-E03N
D-Sub MIL Spec Connectors MICRO 31C P /11 10CR 18" NI
Datasheet
M83513/03-E03N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Type | Plug Connectors | |
| Gender | Male | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Number of Positions | 31 Position | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Microminiature Connectors | |
| Series | Micro | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 154178-0012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.48 | $156.48 | |
| $154.93 | $464.79 | |
| $153.40 | $767.00 | |
| $130.41 | $1,304.10 | |
| $122.25 | $3,056.25 | |
| $116.42 | $5,821.00 | |
| $115.27 | $11,527.00 | |
| $114.13 | $28,532.50 |
Need more?
Sign in to add projects and notes