Reference Only

M83513/03-C03C

D-Sub MIL Spec Connectors

Manufacturer:

Mfr Part:
154174-0003 MS

TTI Part:
M83513/03-C03C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductMicrominiature Connectors
GenderMale
Number of Positions21 Position
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
SeriesMicro
PackagingEach
Contact MaterialCopper
Current Rating3 A
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TypePlug Connectors
Wire Gauge26 AWG
Part # Aliases154174-0003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.57$63.57
$62.94$188.82
$57.68$288.40
$57.11$571.10
$56.55$1,413.75
$55.99$2,799.50
$53.30$5,330.00
Need more?

My Notes

Sign into see notes.