Reference Only

M24308/4-266Z

D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc

Manufacturer:

Mfr Part:
130777-0025 MS

TTI Part:
M24308/4-266Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions44 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialPolyester (PCT)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingYellow Chromate Zinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 22 AWG
Part # Aliases130777-0025 MS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

270 Can be Built
Build Time: 17 Days
270 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.47$21.47
$19.88$4,970.00
$18.93$9,465.00
Need more?

My Notes

Sign into see notes.