Reference Only

M24308/3-4Z

D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,4 ,37

Manufacturer:

Mfr Part:
130775-0123 MS

TTI Part:
M24308/3-4Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
SeriesKPT
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130775-0123

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

790 Can be Built
Build Time: 17 Days
790 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.05$33.05
$29.71$7,427.50
$26.21$13,105.00
Need more?

My Notes

Sign into see notes.