Reference Only

M24308/3-4F

D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Cadmium,4 ,37

Manufacturer:

Mfr Part:
130774-0123 MS

TTI Part:
M24308/3-4F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions37 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size4
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialThermoplastic
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 20 AWG
Part # Aliases130774-0123

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

790 Can be Built
Build Time: 17 Days
790 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.09$38.09
$35.36$353.60
$33.15$828.75
$30.07$3,007.00
$28.19$7,047.50
$27.91$13,955.00
$27.63$27,630.00
$27.36$54,720.00
Need more?

My Notes

Sign into see notes.