Reference Only
M24308/3-3Z
D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,3 ,25
Datasheet
130775-0122 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 130775-0122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,218 Can be Built
Build Time: 17 Days
1,218 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.89 | $27.89 | |
| $26.97 | $134.85 | |
| $24.50 | $245.00 | |
| $22.19 | $554.75 | |
| $16.64 | $832.00 | |
| $15.22 | $1,522.00 |
Need more?
My Notes
Sign into see notes.