Reference Only

M24308/3-1Z

D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,1 ,9

Manufacturer:

Mfr Part:
130775-0115 MS

TTI Part:
M24308/3-1Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
Number of Positions9 Position
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StyleWire
Shell Size1 (E)
SeriesKPT
PackagingEach
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130775-0115

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

957 Can be Built
Build Time: 17 Days
957 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.36$11.36
$11.25$45.00
$11.14$111.40
$9.97$149.55
$9.87$246.75
$8.59$429.50
$8.51$851.00
$8.42$2,105.00
Need more?

My Notes

Sign into see notes.