Reference Only
M24308/25-10Z
D-Sub MIL Spec Connectors
Datasheet
020420-0282 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Screw Lock | |
| Part # Aliases | 020420-0282 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
986In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $7.60 | |
| $3.75 | $37.50 | |
| $3.67 | $91.75 | |
| $2.81 | $140.50 | |
| $2.73 | $273.00 | |
| $2.51 | $627.50 | |
| $2.46 | $1,230.00 | |
| $2.29 | $2,290.00 |
Need more?
Sign in to add projects and notes